Part Details for MFR100DTF121K by YAGEO Corporation
Overview of MFR100DTF121K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR100DTF121K
MFR100DTF121K CAD Models
MFR100DTF121K Part Data Attributes
|
MFR100DTF121K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100DTF121K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 121000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR100DTF121K
This table gives cross-reference parts and alternative options found for MFR100DTF121K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DTF121K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN100DRF73-121K | Fixed Resistor, Metal Film, 1W, 121000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTF121K vs MFN100DRF73-121K |
MFR100DBFMR121K | Fixed Resistor, Metal Film, 1W, 121000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTF121K vs MFR100DBFMR121K |
MFR100DBFFKK121K | Fixed Resistor, Metal Film, 1W, 121000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTF121K vs MFR100DBFFKK121K |
MFR100DRFM121K | Fixed Resistor, Metal Film, 1W, 121000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTF121K vs MFR100DRFM121K |
DMR10005T121KPT26 | Fixed Resistor, Metal Film, 1W, 121000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, | Dubilier | MFR100DTF121K vs DMR10005T121KPT26 |
MFR100DRF73-121K | Fixed Resistor, Metal Film, 1W, 121000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTF121K vs MFR100DRF73-121K |
MFN100DRFAV121K | Fixed Resistor, Metal Film, 1W, 121000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTF121K vs MFN100DRFAV121K |
MFN100DBFMR121K | Fixed Resistor, Metal Film, 1W, 121000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTF121K vs MFN100DBFMR121K |
MFR100DTFM121K | Fixed Resistor, Metal Film, 1W, 121000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTF121K vs MFR100DTFM121K |
MFR100DTFAV121K | Fixed Resistor, Metal Film, 1W, 121000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTF121K vs MFR100DTFAV121K |