Part Details for MFR100DTEMR117R by YAGEO Corporation
Overview of MFR100DTEMR117R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR100DTEMR117R
MFR100DTEMR117R CAD Models
MFR100DTEMR117R Part Data Attributes
|
MFR100DTEMR117R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100DTEMR117R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 117ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 117 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR100DTEMR117R
This table gives cross-reference parts and alternative options found for MFR100DTEMR117R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DTEMR117R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100DTE95117R | Fixed Resistor, Metal Film, 1W, 117ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100DTEMR117R vs MFR100DTE95117R |
MFR100DTE117R | Fixed Resistor, Metal Film, 1W, 117ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100DTEMR117R vs MFR100DTE117R |
MFR100DRE117R | Fixed Resistor, Metal Film, 1W, 117ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100DTEMR117R vs MFR100DRE117R |
MFR100DRE52117R | Fixed Resistor, Metal Film, 1W, 117ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100DTEMR117R vs MFR100DRE52117R |
MFR100DBEMB117R | Fixed Resistor, Metal Film, 1W, 117ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100DTEMR117R vs MFR100DBEMB117R |
MFR100DTEMT117R | Fixed Resistor, Metal Film, 1W, 117ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100DTEMR117R vs MFR100DTEMT117R |
MFR100DTEMB117R | Fixed Resistor, Metal Film, 1W, 117ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100DTEMR117R vs MFR100DTEMB117R |
MFR100DBE95117R | Fixed Resistor, Metal Film, 1W, 117ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100DTEMR117R vs MFR100DBE95117R |
MFR100DTE52117R | Fixed Resistor, Metal Film, 1W, 117ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100DTEMR117R vs MFR100DTE52117R |
MFR100DTEM117R | Fixed Resistor, Metal Film, 1W, 117ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100DTEMR117R vs MFR100DTEM117R |