Datasheets
MFR100DTE73-6M2 by: YAGEO Corporation

Fixed Resistor, Metal Film, 1W, 6200000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel,

Part Details for MFR100DTE73-6M2 by YAGEO Corporation

Overview of MFR100DTE73-6M2 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for MFR100DTE73-6M2

MFR100DTE73-6M2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MFR100DTE73-6M2 Part Data Attributes

MFR100DTE73-6M2 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MFR100DTE73-6M2 YAGEO Corporation Fixed Resistor, Metal Film, 1W, 6200000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.8 mm
Lead Length 35 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 4.5 mm
Package Length 11.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Ammo Pack
Rated Power Dissipation (P) 1 W
Resistance 6200000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 0.5%
Working Voltage 500 V

Alternate Parts for MFR100DTE73-6M2

This table gives cross-reference parts and alternative options found for MFR100DTE73-6M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DTE73-6M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MFR100DBE73-6M2 YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 1W, 6200000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, MFR100DTE73-6M2 vs MFR100DBE73-6M2
MFN100DREPN6M2 YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 1W, 6200000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, MFR100DTE73-6M2 vs MFN100DREPN6M2
MFN100DRE52-6M2 YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 1W, 6200000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, MFR100DTE73-6M2 vs MFN100DRE52-6M2
MFN100DTEFT6M2 YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 1W, 6200000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, MFR100DTE73-6M2 vs MFN100DTEFT6M2
MFN100DBE52-6M2 YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 1W, 6200000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, MFR100DTE73-6M2 vs MFN100DBE52-6M2
MFR100DREAV6M2 YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 1W, 6200000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, MFR100DTE73-6M2 vs MFR100DREAV6M2
MFR100DRE73-6M2 YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 1W, 6200000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, MFR100DTE73-6M2 vs MFR100DRE73-6M2
MFN100DTE52-6M2 YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 1W, 6200000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, MFR100DTE73-6M2 vs MFN100DTE52-6M2
MFN100DBEFKK6M2 YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 1W, 6200000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, MFR100DTE73-6M2 vs MFN100DBEFKK6M2
MFR100DREFT6M2 YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 1W, 6200000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, MFR100DTE73-6M2 vs MFR100DREFT6M2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR100DTE73-6M2 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR100DTE73-6M2 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFR100DTE73-6M2 would you like to use for your alert(s)?
  • Please alert me when MFR100DTE73-6M2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR100DTE73-6M2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR100DTE73-6M2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR100DTE73-6M2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR100DTE73-6M2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR100DTE73-6M2 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: