Part Details for MFR100DTE73-357R by YAGEO Corporation
Overview of MFR100DTE73-357R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR100DTE73-357R
MFR100DTE73-357R CAD Models
MFR100DTE73-357R Part Data Attributes
|
MFR100DTE73-357R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100DTE73-357R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 357ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 357 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR100DTE73-357R
This table gives cross-reference parts and alternative options found for MFR100DTE73-357R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DTE73-357R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100DBEMB357R | Fixed Resistor, Metal Film, 1W, 357ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100DTE73-357R vs MFR100DBEMB357R |
MFR100DTE52-357R | Fixed Resistor, Metal Film, 1W, 357ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100DTE73-357R vs MFR100DTE52-357R |
MFN100DBEM357R | Fixed Resistor, Metal Film, 1W, 357ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100DTE73-357R vs MFN100DBEM357R |
MFR100DTEM357R | Fixed Resistor, Metal Film, 1W, 357ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100DTE73-357R vs MFR100DTEM357R |
MFR100DBEFFK357R | Fixed Resistor, Metal Film, 1W, 357ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100DTE73-357R vs MFR100DBEFFK357R |
MFR100DREM357R | Fixed Resistor, Metal Film, 1W, 357ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100DTE73-357R vs MFR100DREM357R |
MFN100DTEFT357R | Fixed Resistor, Metal Film, 1W, 357ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100DTE73-357R vs MFN100DTEFT357R |
MFN100DBEFFK357R | Fixed Resistor, Metal Film, 1W, 357ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100DTE73-357R vs MFN100DBEFFK357R |
MFR100DTEMB357R | Fixed Resistor, Metal Film, 1W, 357ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100DTE73-357R vs MFR100DTEMB357R |
MFN100DREAV357R | Fixed Resistor, Metal Film, 1W, 357ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100DTE73-357R vs MFN100DREAV357R |