MFR100DTDM796K
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 1W, 796000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel,

Overview of MFR100DTDM796K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MFR100DTDM796K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFR100DTDM796K by YAGEO Corporation

MFR100DTDM796K
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Box; Tape
Rated Power Dissipation (P)
1 W
Resistance
796000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
500 V
Want to compare parts?
  1. MFR100DTDM796K
    YAGEO Corporation
    Fixed Resistor, Metal Film, 1W, 796000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel,
    VS

Alternate Parts for MFR100DTDM796K

This table gives cross-reference parts and alternative options found for MFR100DTDM796K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DTDM796K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFR100DTDMT796K Fixed Resistor, Metal Film, 1W, 796000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR100DTDM796K vs MFR100DTDMT796K
MFR100DTD796K Fixed Resistor, Metal Film, 1W, 796000ohm, 500V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFR100DTDM796K vs MFR100DTD796K
MFR100DBD52796K Fixed Resistor, Metal Film, 1W, 796000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR100DTDM796K vs MFR100DBD52796K
MFR100DRDMB796K Fixed Resistor, Metal Film, 1W, 796000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR100DTDM796K vs MFR100DRDMB796K
MFR100DRD52796K Fixed Resistor, Metal Film, 1W, 796000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR100DTDM796K vs MFR100DRD52796K
MFR100DTD52796K Fixed Resistor, Metal Film, 1W, 796000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR100DTDM796K vs MFR100DTD52796K
MFR100DRD95796K Fixed Resistor, Metal Film, 1W, 796000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR100DTDM796K vs MFR100DRD95796K
MFR100DTD95796K Fixed Resistor, Metal Film, 1W, 796000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR100DTDM796K vs MFR100DTD95796K
MFR100DTDMR796K Fixed Resistor, Metal Film, 1W, 796000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR100DTDM796K vs MFR100DTDMR796K
MFR100DBDMR796K Fixed Resistor, Metal Film, 1W, 796000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR100DTDM796K vs MFR100DBDMR796K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR100DTDM796K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR100DTDM796K by YAGEO Corporation

  • Please alert me when MFR100DTDM796K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR100DTDM796K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR100DTDM796K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR100DTDM796K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR100DTDM796K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR100DTDM796K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: