Part Details for MFR100DTCM344R by YAGEO Corporation
Overview of MFR100DTCM344R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR100DTCM344R
MFR100DTCM344R CAD Models
MFR100DTCM344R Part Data Attributes
|
MFR100DTCM344R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100DTCM344R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 344ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 344 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR100DTCM344R
This table gives cross-reference parts and alternative options found for MFR100DTCM344R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DTCM344R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100DRCMB344R | Fixed Resistor, Metal Film, 1W, 344ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DTCM344R vs MFR100DRCMB344R |
MFR100DRC95344R | Fixed Resistor, Metal Film, 1W, 344ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DTCM344R vs MFR100DRC95344R |
MFR100DTC95344R | Fixed Resistor, Metal Film, 1W, 344ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DTCM344R vs MFR100DTC95344R |
MFR100DTCMR344R | Fixed Resistor, Metal Film, 1W, 344ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DTCM344R vs MFR100DTCMR344R |
MFR100DTC-344R | Fixed Resistor, Metal Film, 1W, 344ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DTCM344R vs MFR100DTC-344R |
MFR100DBCMT344R | Fixed Resistor, Metal Film, 1W, 344ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DTCM344R vs MFR100DBCMT344R |
MFR100DBC52344R | Fixed Resistor, Metal Film, 1W, 344ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DTCM344R vs MFR100DBC52344R |
MFR100DBCM344R | Fixed Resistor, Metal Film, 1W, 344ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DTCM344R vs MFR100DBCM344R |
MFR100DTCMT344R | Fixed Resistor, Metal Film, 1W, 344ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DTCM344R vs MFR100DTCMT344R |
MFR100DBC95344R | Fixed Resistor, Metal Film, 1W, 344ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DTCM344R vs MFR100DBC95344R |