Part Details for MFR100DTCAV499K by YAGEO Corporation
Overview of MFR100DTCAV499K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR100DTCAV499K
MFR100DTCAV499K CAD Models
MFR100DTCAV499K Part Data Attributes
|
MFR100DTCAV499K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100DTCAV499K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 499000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR100DTCAV499K
This table gives cross-reference parts and alternative options found for MFR100DTCAV499K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DTCAV499K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100DTCM499K | Fixed Resistor, Metal Film, 1W, 499000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DTCAV499K vs MFR100DTCM499K |
MFN100DBCFKK499K | Fixed Resistor, Metal Film, 1W, 499000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DTCAV499K vs MFN100DBCFKK499K |
MFR100DTCPN499K | Fixed Resistor, Metal Film, 1W, 499000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DTCAV499K vs MFR100DTCPN499K |
MFN100DRCFT499K | Fixed Resistor, Metal Film, 1W, 499000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DTCAV499K vs MFN100DRCFT499K |
MFR100DTC52-499K | Fixed Resistor, Metal Film, 1W, 499000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DTCAV499K vs MFR100DTC52-499K |
MFR100DBCFKK499K | Fixed Resistor, Metal Film, 1W, 499000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DTCAV499K vs MFR100DBCFKK499K |
MFR100DRCMB499K | Fixed Resistor, Metal Film, 1W, 499000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DTCAV499K vs MFR100DRCMB499K |
MFN100DBCMB499K | Fixed Resistor, Metal Film, 1W, 499000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DTCAV499K vs MFN100DBCMB499K |
MFR100DRC52-499K | Fixed Resistor, Metal Film, 1W, 499000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DTCAV499K vs MFR100DRC52-499K |
MFN100DTCFT499K | Fixed Resistor, Metal Film, 1W, 499000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DTCAV499K vs MFN100DTCFT499K |