Part Details for MFR100DRFPN549K by YAGEO Corporation
Overview of MFR100DRFPN549K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR100DRFPN549K
MFR100DRFPN549K CAD Models
MFR100DRFPN549K Part Data Attributes
|
MFR100DRFPN549K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100DRFPN549K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 549000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, PAPER, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 549000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR100DRFPN549K
This table gives cross-reference parts and alternative options found for MFR100DRFPN549K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DRFPN549K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100DTFM549K | Fixed Resistor, Metal Film, 1W, 549000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DRFPN549K vs MFR100DTFM549K |
MFN100DRFPN549K | Fixed Resistor, Metal Film, 1W, 549000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DRFPN549K vs MFN100DRFPN549K |
MFN100DBFFFK549K | Fixed Resistor, Metal Film, 1W, 549000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DRFPN549K vs MFN100DBFFFK549K |
DMR10005BD549KPT26 | Fixed Resistor, Metal Film, 1W, 549000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, | Dubilier | MFR100DRFPN549K vs DMR10005BD549KPT26 |
MFR100DTFPN549K | Fixed Resistor, Metal Film, 1W, 549000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DRFPN549K vs MFR100DTFPN549K |
DMR10005T549KPT26 | Fixed Resistor, Metal Film, 1W, 549000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, | Dubilier | MFR100DRFPN549K vs DMR10005T549KPT26 |
MFR100DBF549K | Fixed Resistor, Metal Film, 1W, 549000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100DRFPN549K vs MFR100DBF549K |
MFR100DRFAV549K | Fixed Resistor, Metal Film, 1W, 549000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DRFPN549K vs MFR100DRFAV549K |
MFR100DTF549K | Fixed Resistor, Metal Film, 1W, 549000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100DRFPN549K vs MFR100DTF549K |
MFR100DBFFFK549K | Fixed Resistor, Metal Film, 1W, 549000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DRFPN549K vs MFR100DBFFFK549K |