Part Details for MFR100DRF73-6M8 by YAGEO Corporation
Overview of MFR100DRF73-6M8 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR100DRF73-6M8
MFR100DRF73-6M8 CAD Models
MFR100DRF73-6M8 Part Data Attributes
|
MFR100DRF73-6M8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100DRF73-6M8
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 6800000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 6800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR100DRF73-6M8
This table gives cross-reference parts and alternative options found for MFR100DRF73-6M8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DRF73-6M8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFR100DRFAV6M8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 6800000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | MFR100DRF73-6M8 vs MFR100DRFAV6M8 |
MFN100DBFM6M8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 6800000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | MFR100DRF73-6M8 vs MFN100DBFM6M8 |
MFR100DTFFT6M8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 6800000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | MFR100DRF73-6M8 vs MFR100DTFFT6M8 |
MFR100DTFPN6M8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 6800000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | MFR100DRF73-6M8 vs MFR100DTFPN6M8 |
MFN100DTF52-6M8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 6800000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | MFR100DRF73-6M8 vs MFN100DTF52-6M8 |
MFN100DBFMB6M8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 6800000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | MFR100DRF73-6M8 vs MFN100DBFMB6M8 |
MFN100DRF73-6M8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 6800000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | MFR100DRF73-6M8 vs MFN100DRF73-6M8 |
MFR100DTFAV6M8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 6800000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | MFR100DRF73-6M8 vs MFR100DTFAV6M8 |
MFN100DRFFT6M8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 6800000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | MFR100DRF73-6M8 vs MFN100DRFFT6M8 |
MFR100DBFFKK6M8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 6800000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | MFR100DRF73-6M8 vs MFR100DBFFKK6M8 |