Part Details for MFR100DRF52-442R by YAGEO Corporation
Overview of MFR100DRF52-442R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR100DRF52-442R
MFR100DRF52-442R CAD Models
MFR100DRF52-442R Part Data Attributes
|
MFR100DRF52-442R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100DRF52-442R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 442ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR100DRF52-442R
This table gives cross-reference parts and alternative options found for MFR100DRF52-442R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DRF52-442R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMR10005BD442RPT26 | Fixed Resistor, Metal Film, 1W, 442ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, | Dubilier | MFR100DRF52-442R vs DMR10005BD442RPT26 |
MFN100DBFMR442R | Fixed Resistor, Metal Film, 1W, 442ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DRF52-442R vs MFN100DBFMR442R |
MFN100DRFFT442R | Fixed Resistor, Metal Film, 1W, 442ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DRF52-442R vs MFN100DRFFT442R |
MFN100DBF73-442R | Fixed Resistor, Metal Film, 1W, 442ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DRF52-442R vs MFN100DBF73-442R |
MFR100DTF73-442R | Fixed Resistor, Metal Film, 1W, 442ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DRF52-442R vs MFR100DTF73-442R |
MFN100DTFPN442R | Fixed Resistor, Metal Film, 1W, 442ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DRF52-442R vs MFN100DTFPN442R |
MFR100DTFMB442R | Fixed Resistor, Metal Film, 1W, 442ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DRF52-442R vs MFR100DTFMB442R |
MFR100DTFMT442R | Fixed Resistor, Metal Film, 1W, 442ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DRF52-442R vs MFR100DTFMT442R |
MFN100DTF52-442R | Fixed Resistor, Metal Film, 1W, 442ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DRF52-442R vs MFN100DTF52-442R |
MFN100DTFFT442R | Fixed Resistor, Metal Film, 1W, 442ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DRF52-442R vs MFN100DTFFT442R |