MFR100DRDFT332K
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 1W, 332000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel,

Overview of MFR100DRDFT332K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for MFR100DRDFT332K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFR100DRDFT332K by YAGEO Corporation

MFR100DRDFT332K
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
1 W
Resistance
332000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
500 V
Want to compare parts?
  1. MFR100DRDFT332K
    YAGEO Corporation
    Fixed Resistor, Metal Film, 1W, 332000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel,
    VS

Alternate Parts for MFR100DRDFT332K

This table gives cross-reference parts and alternative options found for MFR100DRDFT332K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DRDFT332K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFN100DBDMR332K Fixed Resistor, Metal Film, 1W, 332000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR100DRDFT332K vs MFN100DBDMR332K
MFR100DTDMT332K Fixed Resistor, Metal Film, 1W, 332000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR100DRDFT332K vs MFR100DTDMT332K
MFN100DTD73-332K Fixed Resistor, Metal Film, 1W, 332000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR100DRDFT332K vs MFN100DTD73-332K
MFR100DRD52-332K Fixed Resistor, Metal Film, 1W, 332000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR100DRDFT332K vs MFR100DRD52-332K
MFR100DBDFFK332K Fixed Resistor, Metal Film, 1W, 332000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR100DRDFT332K vs MFR100DBDFFK332K
MFN100DBDFFK332K Fixed Resistor, Metal Film, 1W, 332000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR100DRDFT332K vs MFN100DBDFFK332K
MFR100DTDMR332K Fixed Resistor, Metal Film, 1W, 332000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR100DRDFT332K vs MFR100DTDMR332K
MFR100DBDM332K Fixed Resistor, Metal Film, 1W, 332000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR100DRDFT332K vs MFR100DBDM332K
MFR100DTDAV332K Fixed Resistor, Metal Film, 1W, 332000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR100DRDFT332K vs MFR100DTDAV332K
MFN100DBD73-332K Fixed Resistor, Metal Film, 1W, 332000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR100DRDFT332K vs MFN100DBD73-332K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR100DRDFT332K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR100DRDFT332K by YAGEO Corporation

  • Please alert me when MFR100DRDFT332K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR100DRDFT332K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR100DRDFT332K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR100DRDFT332K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR100DRDFT332K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR100DRDFT332K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: