Part Details for MFR100DRC73-590K by YAGEO Corporation
Overview of MFR100DRC73-590K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4F70590KAFPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R4F70590KABGV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for MFR100DRC73-590K
MFR100DRC73-590K CAD Models
MFR100DRC73-590K Part Data Attributes
|
MFR100DRC73-590K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100DRC73-590K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 590000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 590000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR100DRC73-590K
This table gives cross-reference parts and alternative options found for MFR100DRC73-590K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DRC73-590K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100DBCMR590K | Fixed Resistor, Metal Film, 1W, 590000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC73-590K vs MFR100DBCMR590K |
MFR100DTCMT590K | Fixed Resistor, Metal Film, 1W, 590000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC73-590K vs MFR100DTCMT590K |
MFN100DRCFT590K | Fixed Resistor, Metal Film, 1W, 590000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC73-590K vs MFN100DRCFT590K |
MFR100DRCMR590K | Fixed Resistor, Metal Film, 1W, 590000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC73-590K vs MFR100DRCMR590K |
MFN100DTCPN590K | Fixed Resistor, Metal Film, 1W, 590000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC73-590K vs MFN100DTCPN590K |
MFR100DTCMR590K | Fixed Resistor, Metal Film, 1W, 590000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC73-590K vs MFR100DTCMR590K |
MFR100DTCAV590K | Fixed Resistor, Metal Film, 1W, 590000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC73-590K vs MFR100DTCAV590K |
MFN100DTCAV590K | Fixed Resistor, Metal Film, 1W, 590000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC73-590K vs MFN100DTCAV590K |
MFN100DRCPN590K | Fixed Resistor, Metal Film, 1W, 590000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC73-590K vs MFN100DRCPN590K |
MFN100DBC52-590K | Fixed Resistor, Metal Film, 1W, 590000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC73-590K vs MFN100DBC52-590K |