Part Details for MFR100DRC73-45K3 by YAGEO Corporation
Overview of MFR100DRC73-45K3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR100DRC73-45K3
MFR100DRC73-45K3 CAD Models
MFR100DRC73-45K3 Part Data Attributes
|
MFR100DRC73-45K3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100DRC73-45K3
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 45300ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 45300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR100DRC73-45K3
This table gives cross-reference parts and alternative options found for MFR100DRC73-45K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DRC73-45K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100DTCMB45K3 | Fixed Resistor, Metal Film, 1W, 45300ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC73-45K3 vs MFR100DTCMB45K3 |
MFR100DRCAV45K3 | Fixed Resistor, Metal Film, 1W, 45300ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC73-45K3 vs MFR100DRCAV45K3 |
MFR100DRCMT45K3 | Fixed Resistor, Metal Film, 1W, 45300ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC73-45K3 vs MFR100DRCMT45K3 |
MFN100DTC73-45K3 | Fixed Resistor, Metal Film, 1W, 45300ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC73-45K3 vs MFN100DTC73-45K3 |
MFR100DRC-45K3 | Fixed Resistor, Metal Film, 1W, 45300ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC73-45K3 vs MFR100DRC-45K3 |
MFN100DBC73-45K3 | Fixed Resistor, Metal Film, 1W, 45300ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC73-45K3 vs MFN100DBC73-45K3 |
MFR100DBC52-45K3 | Fixed Resistor, Metal Film, 1W, 45300ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC73-45K3 vs MFR100DBC52-45K3 |
MFR100DTC73-45K3 | Fixed Resistor, Metal Film, 1W, 45300ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC73-45K3 vs MFR100DTC73-45K3 |
MFN100DRCAV45K3 | Fixed Resistor, Metal Film, 1W, 45300ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC73-45K3 vs MFN100DRCAV45K3 |
MFR100DTCMT45K3 | Fixed Resistor, Metal Film, 1W, 45300ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC73-45K3 vs MFR100DTCMT45K3 |