Part Details for MFR100DRC52-9R09 by YAGEO Corporation
Overview of MFR100DRC52-9R09 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR100DRC52-9R09
MFR100DRC52-9R09 CAD Models
MFR100DRC52-9R09 Part Data Attributes
|
MFR100DRC52-9R09
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100DRC52-9R09
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 9.09ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 9.09 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR100DRC52-9R09
This table gives cross-reference parts and alternative options found for MFR100DRC52-9R09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DRC52-9R09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN100DTCFT9R09 | Fixed Resistor, Metal Film, 1W, 9.09ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC52-9R09 vs MFN100DTCFT9R09 |
MFR100DTC73-9R09 | Fixed Resistor, Metal Film, 1W, 9.09ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC52-9R09 vs MFR100DTC73-9R09 |
MFN100DRCFT9R09 | Fixed Resistor, Metal Film, 1W, 9.09ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC52-9R09 vs MFN100DRCFT9R09 |
MFR100DTC52-9R09 | Fixed Resistor, Metal Film, 1W, 9.09ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC52-9R09 vs MFR100DTC52-9R09 |
MFR100DBCMB9R09 | Fixed Resistor, Metal Film, 1W, 9.09ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC52-9R09 vs MFR100DBCMB9R09 |
MFN100DBCFFK9R09 | Fixed Resistor, Metal Film, 1W, 9.09ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC52-9R09 vs MFN100DBCFFK9R09 |
MFN100DRCPN9R09 | Fixed Resistor, Metal Film, 1W, 9.09ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC52-9R09 vs MFN100DRCPN9R09 |
MFR100DTCAV9R09 | Fixed Resistor, Metal Film, 1W, 9.09ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC52-9R09 vs MFR100DTCAV9R09 |
MFN100DTC73-9R09 | Fixed Resistor, Metal Film, 1W, 9.09ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC52-9R09 vs MFN100DTC73-9R09 |
MFN100DBCMB9R09 | Fixed Resistor, Metal Film, 1W, 9.09ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC52-9R09 vs MFN100DBCMB9R09 |