Part Details for MFR100DBFMB267R by YAGEO Corporation
Overview of MFR100DBFMB267R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR100DBFMB267R
MFR100DBFMB267R CAD Models
MFR100DBFMB267R Part Data Attributes
|
MFR100DBFMB267R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100DBFMB267R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 267ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR100DBFMB267R
This table gives cross-reference parts and alternative options found for MFR100DBFMB267R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DBFMB267R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN100DBFM267R | Fixed Resistor, Metal Film, 1W, 267ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFMB267R vs MFN100DBFM267R |
MFR100DRFM267R | Fixed Resistor, Metal Film, 1W, 267ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFMB267R vs MFR100DRFM267R |
MFN100DRFFT267R | Fixed Resistor, Metal Film, 1W, 267ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFMB267R vs MFN100DRFFT267R |
MFR100DTFAV267R | Fixed Resistor, Metal Film, 1W, 267ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFMB267R vs MFR100DTFAV267R |
MFR100DBF267R | Fixed Resistor, Metal Film, 1W, 267ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100DBFMB267R vs MFR100DBF267R |
MFN100DTFFT267R | Fixed Resistor, Metal Film, 1W, 267ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFMB267R vs MFN100DTFFT267R |
MFR100DRFFT267R | Fixed Resistor, Metal Film, 1W, 267ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFMB267R vs MFR100DRFFT267R |
MFR100DRF52-267R | Fixed Resistor, Metal Film, 1W, 267ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFMB267R vs MFR100DRF52-267R |
MFR100DTFMB267R | Fixed Resistor, Metal Film, 1W, 267ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFMB267R vs MFR100DTFMB267R |
DMR10005T267R | Fixed Resistor, Metal Film, 1W, 267ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, | Dubilier | MFR100DBFMB267R vs DMR10005T267R |