Part Details for MFR100DBFM150K by YAGEO Corporation
Overview of MFR100DBFM150K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR100DBFM150K
MFR100DBFM150K CAD Models
MFR100DBFM150K Part Data Attributes
|
MFR100DBFM150K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100DBFM150K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 150000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR100DBFM150K
This table gives cross-reference parts and alternative options found for MFR100DBFM150K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DBFM150K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN100DBFFKK150K | Fixed Resistor, Metal Film, 1W, 150000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFM150K vs MFN100DBFFKK150K |
MFN100DRF52-150K | Fixed Resistor, Metal Film, 1W, 150000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFM150K vs MFN100DRF52-150K |
MFN100DBFFFK150K | Fixed Resistor, Metal Film, 1W, 150000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFM150K vs MFN100DBFFFK150K |
MFN100DBFM150K | Fixed Resistor, Metal Film, 1W, 150000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFM150K vs MFN100DBFM150K |
MFR100DTF150K | Fixed Resistor, Metal Film, 1W, 150000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100DBFM150K vs MFR100DTF150K |
MFR100DTFMB150K | Fixed Resistor, Metal Film, 1W, 150000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFM150K vs MFR100DTFMB150K |
MFR100DBF150K | Fixed Resistor, Metal Film, 1W, 150000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100DBFM150K vs MFR100DBF150K |
MFR100DTF95150K | Fixed Resistor, Metal Film, 1W, 150000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFM150K vs MFR100DTF95150K |
MFN100DRFPN150K | Fixed Resistor, Metal Film, 1W, 150000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFM150K vs MFN100DRFPN150K |
DMR10005T150KPT26 | Fixed Resistor, Metal Film, 1W, 150000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, | Dubilier | MFR100DBFM150K vs DMR10005T150KPT26 |