Part Details for MFR100DBFFKK8M45 by YAGEO Corporation
Overview of MFR100DBFFKK8M45 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR100DBFFKK8M45
MFR100DBFFKK8M45 CAD Models
MFR100DBFFKK8M45 Part Data Attributes
|
MFR100DBFFKK8M45
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100DBFFKK8M45
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 8450000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 8450000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR100DBFFKK8M45
This table gives cross-reference parts and alternative options found for MFR100DBFFKK8M45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DBFFKK8M45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN100DTFFT8M45 | Fixed Resistor, Metal Film, 1W, 8450000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFFKK8M45 vs MFN100DTFFT8M45 |
MFR100DBFM8M45 | Fixed Resistor, Metal Film, 1W, 8450000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFFKK8M45 vs MFR100DBFM8M45 |
MFN100DBF73-8M45 | Fixed Resistor, Metal Film, 1W, 8450000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFFKK8M45 vs MFN100DBF73-8M45 |
MFR100DRFPN8M45 | Fixed Resistor, Metal Film, 1W, 8450000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFFKK8M45 vs MFR100DRFPN8M45 |
MFR100DTFPN8M45 | Fixed Resistor, Metal Film, 1W, 8450000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFFKK8M45 vs MFR100DTFPN8M45 |
MFR100DTF73-8M45 | Fixed Resistor, Metal Film, 1W, 8450000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFFKK8M45 vs MFR100DTF73-8M45 |
MFR100DBFMB8M45 | Fixed Resistor, Metal Film, 1W, 8450000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFFKK8M45 vs MFR100DBFMB8M45 |
MFR100DRF73-8M45 | Fixed Resistor, Metal Film, 1W, 8450000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFFKK8M45 vs MFR100DRF73-8M45 |
MFR100DTF52-8M45 | Fixed Resistor, Metal Film, 1W, 8450000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFFKK8M45 vs MFR100DTF52-8M45 |
MFN100DTF52-8M45 | Fixed Resistor, Metal Film, 1W, 8450000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFFKK8M45 vs MFN100DTF52-8M45 |