Part Details for MFR100DBFFKK287K by YAGEO Corporation
Overview of MFR100DBFFKK287K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR100DBFFKK287K
MFR100DBFFKK287K CAD Models
MFR100DBFFKK287K Part Data Attributes
|
MFR100DBFFKK287K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100DBFFKK287K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 287000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 287000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR100DBFFKK287K
This table gives cross-reference parts and alternative options found for MFR100DBFFKK287K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DBFFKK287K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100DRF287K | Fixed Resistor, Metal Film, 1W, 287000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100DBFFKK287K vs MFR100DRF287K |
MFN100DBFFKK287K | Fixed Resistor, Metal Film, 1W, 287000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFFKK287K vs MFN100DBFFKK287K |
MFR100DTFMB287K | Fixed Resistor, Metal Film, 1W, 287000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFFKK287K vs MFR100DTFMB287K |
MFR100DTF52-287K | Fixed Resistor, Metal Film, 1W, 287000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFFKK287K vs MFR100DTF52-287K |
MFN100DTFPN287K | Fixed Resistor, Metal Film, 1W, 287000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFFKK287K vs MFN100DTFPN287K |
MFR100DBF73-287K | Fixed Resistor, Metal Film, 1W, 287000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFFKK287K vs MFR100DBF73-287K |
MFR100DBF287K | Fixed Resistor, Metal Film, 1W, 287000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100DBFFKK287K vs MFR100DBF287K |
MFR100DRFM287K | Fixed Resistor, Metal Film, 1W, 287000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFFKK287K vs MFR100DRFM287K |
MFR100DTFFT287K | Fixed Resistor, Metal Film, 1W, 287000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFFKK287K vs MFR100DTFFT287K |
DMR10005BD287KPT26 | Fixed Resistor, Metal Film, 1W, 287000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, | Dubilier | MFR100DBFFKK287K vs DMR10005BD287KPT26 |