Part Details for MFR100DBF52-102R by YAGEO Corporation
Overview of MFR100DBF52-102R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR100DBF52-102R
MFR100DBF52-102R CAD Models
MFR100DBF52-102R Part Data Attributes
|
MFR100DBF52-102R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100DBF52-102R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 102ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR100DBF52-102R
This table gives cross-reference parts and alternative options found for MFR100DBF52-102R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DBF52-102R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100DTF102R | Fixed Resistor, Metal Film, 1W, 102ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100DBF52-102R vs MFR100DTF102R |
DMR10005T102RPT26 | Fixed Resistor, Metal Film, 1W, 102ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, | Dubilier | MFR100DBF52-102R vs DMR10005T102RPT26 |
MFR100DBF102R | Fixed Resistor, Metal Film, 1W, 102ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100DBF52-102R vs MFR100DBF102R |
MFR100DTFFT102R | Fixed Resistor, Metal Film, 1W, 102ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBF52-102R vs MFR100DTFFT102R |
MFR100DTFAV102R | Fixed Resistor, Metal Film, 1W, 102ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBF52-102R vs MFR100DTFAV102R |
MFR100DRF102R | Fixed Resistor, Metal Film, 1W, 102ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100DBF52-102R vs MFR100DRF102R |
MFR100DRFAV102R | Fixed Resistor, Metal Film, 1W, 102ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBF52-102R vs MFR100DRFAV102R |
MFR100DRFPN102R | Fixed Resistor, Metal Film, 1W, 102ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBF52-102R vs MFR100DRFPN102R |
DMR10005BD102R | Fixed Resistor, Metal Film, 1W, 102ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, | Dubilier | MFR100DBF52-102R vs DMR10005BD102R |
MFR100DRFFT102R | Fixed Resistor, Metal Film, 1W, 102ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBF52-102R vs MFR100DRFFT102R |