Part Details for MFR100DBEMR6M2 by YAGEO Corporation
Overview of MFR100DBEMR6M2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR100DBEMR6M2
MFR100DBEMR6M2 CAD Models
MFR100DBEMR6M2 Part Data Attributes
|
MFR100DBEMR6M2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100DBEMR6M2
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 6200000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 6200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR100DBEMR6M2
This table gives cross-reference parts and alternative options found for MFR100DBEMR6M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DBEMR6M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFR100DBE73-6M2 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 6200000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | MFR100DBEMR6M2 vs MFR100DBE73-6M2 |
MFN100DREPN6M2 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 6200000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | MFR100DBEMR6M2 vs MFN100DREPN6M2 |
MFN100DRE52-6M2 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 6200000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | MFR100DBEMR6M2 vs MFN100DRE52-6M2 |
MFN100DTEFT6M2 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 6200000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | MFR100DBEMR6M2 vs MFN100DTEFT6M2 |
MFN100DBE52-6M2 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 6200000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | MFR100DBEMR6M2 vs MFN100DBE52-6M2 |
MFR100DREAV6M2 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 6200000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | MFR100DBEMR6M2 vs MFR100DREAV6M2 |
MFR100DRE73-6M2 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 6200000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | MFR100DBEMR6M2 vs MFR100DRE73-6M2 |
MFN100DTE52-6M2 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 6200000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | MFR100DBEMR6M2 vs MFN100DTE52-6M2 |
MFN100DBEFKK6M2 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 6200000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | MFR100DBEMR6M2 vs MFN100DBEFKK6M2 |
MFR100DREFT6M2 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 6200000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | MFR100DBEMR6M2 vs MFR100DREFT6M2 |