Part Details for MFR100DBDMB316K by YAGEO Corporation
Overview of MFR100DBDMB316K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR100DBDMB316K
MFR100DBDMB316K CAD Models
MFR100DBDMB316K Part Data Attributes
|
MFR100DBDMB316K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100DBDMB316K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 316000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 316000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR100DBDMB316K
This table gives cross-reference parts and alternative options found for MFR100DBDMB316K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DBDMB316K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN100DRDAV316K | Fixed Resistor, Metal Film, 1W, 316000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBDMB316K vs MFN100DRDAV316K |
MFR100DBDMR316K | Fixed Resistor, Metal Film, 1W, 316000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBDMB316K vs MFR100DBDMR316K |
MFR100DBD52-316K | Fixed Resistor, Metal Film, 1W, 316000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBDMB316K vs MFR100DBD52-316K |
MFN100DRDPN316K | Fixed Resistor, Metal Film, 1W, 316000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBDMB316K vs MFN100DRDPN316K |
MFR100DRD73-316K | Fixed Resistor, Metal Film, 1W, 316000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBDMB316K vs MFR100DRD73-316K |
MFN100DTD52-316K | Fixed Resistor, Metal Film, 1W, 316000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBDMB316K vs MFN100DTD52-316K |
MFR100DBDM316K | Fixed Resistor, Metal Film, 1W, 316000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBDMB316K vs MFR100DBDM316K |
MFR100DTD73-316K | Fixed Resistor, Metal Film, 1W, 316000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBDMB316K vs MFR100DTD73-316K |
MFR100DTDMB316K | Fixed Resistor, Metal Film, 1W, 316000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBDMB316K vs MFR100DTDMB316K |
MFN100DTDAV316K | Fixed Resistor, Metal Film, 1W, 316000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBDMB316K vs MFN100DTDAV316K |