Part Details for MFR100DBDM604K by YAGEO Corporation
Overview of MFR100DBDM604K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR100DBDM604K
MFR100DBDM604K CAD Models
MFR100DBDM604K Part Data Attributes
|
MFR100DBDM604K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100DBDM604K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 604000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 604000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR100DBDM604K
This table gives cross-reference parts and alternative options found for MFR100DBDM604K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DBDM604K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100DTDMB604K | Fixed Resistor, Metal Film, 1W, 604000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBDM604K vs MFR100DTDMB604K |
MFR100DTDAV604K | Fixed Resistor, Metal Film, 1W, 604000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBDM604K vs MFR100DTDAV604K |
MFR100DTD604K | Fixed Resistor, Metal Film, 1W, 604000ohm, 500V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100DBDM604K vs MFR100DTD604K |
MFN100DRD73-604K | Fixed Resistor, Metal Film, 1W, 604000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBDM604K vs MFN100DRD73-604K |
MFN100DBDMB604K | Fixed Resistor, Metal Film, 1W, 604000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBDM604K vs MFN100DBDMB604K |
MFN100DBD52-604K | Fixed Resistor, Metal Film, 1W, 604000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBDM604K vs MFN100DBD52-604K |
MFN100DTD52-604K | Fixed Resistor, Metal Film, 1W, 604000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBDM604K vs MFN100DTD52-604K |
MFN100DBDM604K | Fixed Resistor, Metal Film, 1W, 604000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBDM604K vs MFN100DBDM604K |
MFR100DRDMR604K | Fixed Resistor, Metal Film, 1W, 604000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBDM604K vs MFR100DRDMR604K |
MFR100DRDFT604K | Fixed Resistor, Metal Film, 1W, 604000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBDM604K vs MFR100DRDFT604K |