Part Details for MFR100DBD73-332K by YAGEO Corporation
Overview of MFR100DBD73-332K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM022C71A332KE19L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM022C81C332KE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
0805PS-332KLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1319, CHIP, 1319, ROHS COMPLIANT |
Part Details for MFR100DBD73-332K
MFR100DBD73-332K CAD Models
MFR100DBD73-332K Part Data Attributes
|
MFR100DBD73-332K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100DBD73-332K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 332000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR100DBD73-332K
This table gives cross-reference parts and alternative options found for MFR100DBD73-332K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DBD73-332K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100DBDMB332K | Fixed Resistor, Metal Film, 1W, 332000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBD73-332K vs MFR100DBDMB332K |
MFR100DTDMB332K | Fixed Resistor, Metal Film, 1W, 332000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBD73-332K vs MFR100DTDMB332K |
MFR100DTDMR332K | Fixed Resistor, Metal Film, 1W, 332000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBD73-332K vs MFR100DTDMR332K |
MFN100DRD73-332K | Fixed Resistor, Metal Film, 1W, 332000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBD73-332K vs MFN100DRD73-332K |
MFR100DTD95332K | Fixed Resistor, Metal Film, 1W, 332000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBD73-332K vs MFR100DTD95332K |
MFR100DBDFFK332K | Fixed Resistor, Metal Film, 1W, 332000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBD73-332K vs MFR100DBDFFK332K |
MFN100DTDAV332K | Fixed Resistor, Metal Film, 1W, 332000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBD73-332K vs MFN100DTDAV332K |
MFR100DBDFKK332K | Fixed Resistor, Metal Film, 1W, 332000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBD73-332K vs MFR100DBDFKK332K |
MFR100DTDMT332K | Fixed Resistor, Metal Film, 1W, 332000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBD73-332K vs MFR100DTDMT332K |
MFN100DTD73-332K | Fixed Resistor, Metal Film, 1W, 332000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBD73-332K vs MFN100DTD73-332K |