Part Details for MFR100DBC73-3K32 by YAGEO Corporation
Overview of MFR100DBC73-3K32 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR100DBC73-3K32
MFR100DBC73-3K32 CAD Models
MFR100DBC73-3K32 Part Data Attributes
|
MFR100DBC73-3K32
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100DBC73-3K32
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 3320ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR100DBC73-3K32
This table gives cross-reference parts and alternative options found for MFR100DBC73-3K32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DBC73-3K32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100DRCPN3K32 | Fixed Resistor, Metal Film, 1W, 3320ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DBC73-3K32 vs MFR100DRCPN3K32 |
MFR100DBC-3K32 | Fixed Resistor, Metal Film, 1W, 3320ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DBC73-3K32 vs MFR100DBC-3K32 |
MFR100DBCMB3K32 | Fixed Resistor, Metal Film, 1W, 3320ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DBC73-3K32 vs MFR100DBCMB3K32 |
MFR100DRCMB3K32 | Fixed Resistor, Metal Film, 1W, 3320ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DBC73-3K32 vs MFR100DRCMB3K32 |
MFR100DRC52-3K32 | Fixed Resistor, Metal Film, 1W, 3320ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DBC73-3K32 vs MFR100DRC52-3K32 |
MFR100DTC-3K32 | Fixed Resistor, Metal Film, 1W, 3320ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DBC73-3K32 vs MFR100DTC-3K32 |
MFN100DTCPN3K32 | Fixed Resistor, Metal Film, 1W, 3320ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DBC73-3K32 vs MFN100DTCPN3K32 |
MFN100DBCFKK3K32 | Fixed Resistor, Metal Film, 1W, 3320ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DBC73-3K32 vs MFN100DBCFKK3K32 |
MFN100DRCPN3K32 | Fixed Resistor, Metal Film, 1W, 3320ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DBC73-3K32 vs MFN100DRCPN3K32 |
MFR100DBCMT3K32 | Fixed Resistor, Metal Film, 1W, 3320ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DBC73-3K32 vs MFR100DBCMT3K32 |