Part Details for MFR100CTD95569R by YAGEO Corporation
Overview of MFR100CTD95569R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR100CTD95569R
MFR100CTD95569R CAD Models
MFR100CTD95569R Part Data Attributes
|
MFR100CTD95569R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100CTD95569R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 569ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 569 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 500 V |
Alternate Parts for MFR100CTD95569R
This table gives cross-reference parts and alternative options found for MFR100CTD95569R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100CTD95569R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP100CBD52-569R | Fixed Resistor, Metal Film, 569ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100CTD95569R vs MFP100CBD52-569R |
MFR100CBD95569R | Fixed Resistor, Metal Film, 1W, 569ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100CTD95569R vs MFR100CBD95569R |
MFR100CTDM569R | Fixed Resistor, Metal Film, 1W, 569ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100CTD95569R vs MFR100CTDM569R |
MFR100CTD-569R | Fixed Resistor, Metal Film, 1W, 569ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100CTD95569R vs MFR100CTD-569R |
MFR100CBDMR569R | Fixed Resistor, Metal Film, 1W, 569ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100CTD95569R vs MFR100CBDMR569R |
MFR100CBDMT569R | Fixed Resistor, Metal Film, 1W, 569ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100CTD95569R vs MFR100CBDMT569R |
MFP100CTD73-569R | Fixed Resistor, Metal Film, 569ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100CTD95569R vs MFP100CTD73-569R |
MFP100CTDAV569R | Fixed Resistor, Metal Film, 1W, 569ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100CTD95569R vs MFP100CTDAV569R |
MFR100CBDMB569R | Fixed Resistor, Metal Film, 1W, 569ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100CTD95569R vs MFR100CBDMB569R |
MFP100CRDFT569R | Fixed Resistor, Metal Film, 1W, 569ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100CTD95569R vs MFP100CRDFT569R |