Part Details for MFR100CRC951K60 by YAGEO Corporation
Overview of MFR100CRC951K60 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR100CRC951K60
MFR100CRC951K60 CAD Models
MFR100CRC951K60 Part Data Attributes
|
MFR100CRC951K60
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100CRC951K60
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 1600ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Total Weight | 774.7 | |
Category CO2 Kg | 3.5 | |
CO2 | 2711.4500000000003 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 500 V |
Alternate Parts for MFR100CRC951K60
This table gives cross-reference parts and alternative options found for MFR100CRC951K60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100CRC951K60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP100CTCFT1K6 | Fixed Resistor, Metal Film, 1W, 1600ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100CRC951K60 vs MFP100CTCFT1K6 |
MFR100CBC521K60 | Fixed Resistor, Metal Film, 1W, 1600ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100CRC951K60 vs MFR100CBC521K60 |
MFP100CTCPN1K6 | Fixed Resistor, Metal Film, 1W, 1600ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100CRC951K60 vs MFP100CTCPN1K6 |
MFR100CRCMT1K60 | Fixed Resistor, Metal Film, 1W, 1600ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100CRC951K60 vs MFR100CRCMT1K60 |
MFP100CTC52-1K6 | Fixed Resistor, Metal Film, 1600ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100CRC951K60 vs MFP100CTC52-1K6 |
MFR100CBC951K60 | Fixed Resistor, Metal Film, 1W, 1600ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100CRC951K60 vs MFR100CBC951K60 |
MFR100CRCMB1K60 | Fixed Resistor, Metal Film, 1W, 1600ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100CRC951K60 vs MFR100CRCMB1K60 |
MFR100CRC521K60 | Fixed Resistor, Metal Film, 1W, 1600ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100CRC951K60 vs MFR100CRC521K60 |
MFP100CTCAV1K6 | Fixed Resistor, Metal Film, 1W, 1600ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100CRC951K60 vs MFP100CTCAV1K6 |
MFR100CTC951K60 | Fixed Resistor, Metal Film, 1W, 1600ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100CRC951K60 vs MFR100CTC951K60 |