Part Details for MFR100BTFMT1K43 by YAGEO Corporation
Overview of MFR100BTFMT1K43 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR100BTFMT1K43
MFR100BTFMT1K43 CAD Models
MFR100BTFMT1K43 Part Data Attributes
|
MFR100BTFMT1K43
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100BTFMT1K43
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 1430ohm, 500V, 0.1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100BTFMT1K43
This table gives cross-reference parts and alternative options found for MFR100BTFMT1K43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100BTFMT1K43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DMR10001BD1K43 | Dubilier | Check for Price | Fixed Resistor, Metal Film, 1W, 1430ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, | MFR100BTFMT1K43 vs DMR10001BD1K43 |
MFR100BRF1K43 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 1430ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR100BTFMT1K43 vs MFR100BRF1K43 |
RMF1WD1K43B-52-T20 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 1430ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR100BTFMT1K43 vs RMF1WD1K43B-52-T20 |
RMF1WD1431B-52-AR | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 1430ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR100BTFMT1K43 vs RMF1WD1431B-52-AR |
MFR100BBFM1K43 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 1430ohm, 500V, 0.1% +/-Tol, -100,100ppm/Cel, | MFR100BTFMT1K43 vs MFR100BBFM1K43 |
MFR100BTF521K43 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 1430ohm, 500V, 0.1% +/-Tol, -100,100ppm/Cel, | MFR100BTFMT1K43 vs MFR100BTF521K43 |
MFR100BTFMR1K43 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 1430ohm, 500V, 0.1% +/-Tol, -100,100ppm/Cel, | MFR100BTFMT1K43 vs MFR100BTFMR1K43 |
MFR100BTFMB1K43 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 1430ohm, 500V, 0.1% +/-Tol, -100,100ppm/Cel, | MFR100BTFMT1K43 vs MFR100BTFMB1K43 |
MFR100BBF951K43 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 1430ohm, 500V, 0.1% +/-Tol, -100,100ppm/Cel, | MFR100BTFMT1K43 vs MFR100BBF951K43 |
MFR100BRFMB1K43 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 1430ohm, 500V, 0.1% +/-Tol, -100,100ppm/Cel, | MFR100BTFMT1K43 vs MFR100BRFMB1K43 |