Datasheets
MFR100BTDMR681R by: YAGEO Corporation

Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel,

Part Details for MFR100BTDMR681R by YAGEO Corporation

Overview of MFR100BTDMR681R by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MFR100BTDMR681R

MFR100BTDMR681R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MFR100BTDMR681R Part Data Attributes

MFR100BTDMR681R YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MFR100BTDMR681R YAGEO Corporation Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.8 mm
Lead Length 35 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 4.5 mm
Package Length 11.5 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method Box; Tape
Rated Power Dissipation (P) 1 W
Resistance 681 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 500 V

Alternate Parts for MFR100BTDMR681R

This table gives cross-reference parts and alternative options found for MFR100BTDMR681R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100BTDMR681R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MFP100BRDFT681R Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR100BTDMR681R vs MFP100BRDFT681R
MFR100BTD681R Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFR100BTDMR681R vs MFR100BTD681R
MFR100BBDMT681R Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR100BTDMR681R vs MFR100BBDMT681R
MFR100BBDM681R Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR100BTDMR681R vs MFR100BBDM681R
MFR100BTDMT681R Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR100BTDMR681R vs MFR100BTDMT681R
MFR100BBDMR681R Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR100BTDMR681R vs MFR100BBDMR681R
MFP100BRDAV681R Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR100BTDMR681R vs MFP100BRDAV681R
MFP100BTDPN681R Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR100BTDMR681R vs MFP100BTDPN681R
MFR100BRDMB681R Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR100BTDMR681R vs MFR100BRDMB681R
MFR100BBDMB681R Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR100BTDMR681R vs MFR100BBDMB681R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR100BTDMR681R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR100BTDMR681R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFR100BTDMR681R would you like to use for your alert(s)?
  • Please alert me when MFR100BTDMR681R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR100BTDMR681R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR100BTDMR681R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR100BTDMR681R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR100BTDMR681R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR100BTDMR681R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: