Part Details for MFR100BTCM10K0 by YAGEO Corporation
Overview of MFR100BTCM10K0 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR100BTCM10K0
MFR100BTCM10K0 CAD Models
MFR100BTCM10K0 Part Data Attributes
|
MFR100BTCM10K0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100BTCM10K0
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 10000ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100BTCM10K0
This table gives cross-reference parts and alternative options found for MFR100BTCM10K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100BTCM10K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP100BTC52-10K | Fixed Resistor, Metal Film, 10000ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100BTCM10K0 vs MFP100BTC52-10K |
MFP100BRCPN10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100BTCM10K0 vs MFP100BRCPN10K |
MFR100BRC-10K0 | Fixed Resistor, Metal Film, 1W, 10000ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100BTCM10K0 vs MFR100BRC-10K0 |
MFP100ATC52-10K | Fixed Resistor, Metal Film, 10000ohm, 500V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100BTCM10K0 vs MFP100ATC52-10K |
MFR100BRC9510K0 | Fixed Resistor, Metal Film, 1W, 10000ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100BTCM10K0 vs MFR100BRC9510K0 |
MFP100ARCPN10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 500V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100BTCM10K0 vs MFP100ARCPN10K |
MFR100BBCMR10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100BTCM10K0 vs MFR100BBCMR10K |
MFR100BTC5210K | Fixed Resistor, Metal Film, 1W, 10000ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100BTCM10K0 vs MFR100BTC5210K |
MFR100BBC-10K0 | Fixed Resistor, Metal Film, 1W, 10000ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100BTCM10K0 vs MFR100BBC-10K0 |
MFR100BRCM10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100BTCM10K0 vs MFR100BRCM10K |