Part Details for MFR100BRE521K42 by YAGEO Corporation
Overview of MFR100BRE521K42 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR100BRE521K42
MFR100BRE521K42 CAD Models
MFR100BRE521K42 Part Data Attributes
|
MFR100BRE521K42
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100BRE521K42
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 1420ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1420 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100BRE521K42
This table gives cross-reference parts and alternative options found for MFR100BRE521K42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100BRE521K42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF1WC1K42B-52-T20 | Fixed Resistor, Metal Film, 1W, 1420ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100BRE521K42 vs RMF1WC1K42B-52-T20 |
MFR100BREM1K42 | Fixed Resistor, Metal Film, 1W, 1420ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100BRE521K42 vs MFR100BREM1K42 |
MFR100BBE521K42 | Fixed Resistor, Metal Film, 1W, 1420ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100BRE521K42 vs MFR100BBE521K42 |
MFR100BBE951K42 | Fixed Resistor, Metal Film, 1W, 1420ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100BRE521K42 vs MFR100BBE951K42 |
MFR100BBEM1K42 | Fixed Resistor, Metal Film, 1W, 1420ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100BRE521K42 vs MFR100BBEM1K42 |
MFR100BBE1K42 | Fixed Resistor, Metal Film, 1W, 1420ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100BRE521K42 vs MFR100BBE1K42 |
MFR100BTE951K42 | Fixed Resistor, Metal Film, 1W, 1420ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100BRE521K42 vs MFR100BTE951K42 |
MFR100BBEMR1K42 | Fixed Resistor, Metal Film, 1W, 1420ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100BRE521K42 vs MFR100BBEMR1K42 |
MFR100BTEM1K42 | Fixed Resistor, Metal Film, 1W, 1420ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100BRE521K42 vs MFR100BTEM1K42 |
MFR100BRE1K42 | Fixed Resistor, Metal Film, 1W, 1420ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100BRE521K42 vs MFR100BRE1K42 |