Part Details for MFR100BBF95422R by YAGEO Corporation
Overview of MFR100BBF95422R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR100BBF95422R
MFR100BBF95422R CAD Models
MFR100BBF95422R Part Data Attributes
|
MFR100BBF95422R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100BBF95422R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 422ohm, 500V, 0.1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100BBF95422R
This table gives cross-reference parts and alternative options found for MFR100BBF95422R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100BBF95422R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100BBFMR422R | Fixed Resistor, Metal Film, 1W, 422ohm, 500V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100BBF95422R vs MFR100BBFMR422R |
DMR10001T422R | Fixed Resistor, Metal Film, 1W, 422ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, | Dubilier | MFR100BBF95422R vs DMR10001T422R |
RMF1WD4220B-52-TR20 | Fixed Resistor, Metal Film, 1W, 422ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100BBF95422R vs RMF1WD4220B-52-TR20 |
MFR100BBFM422R | Fixed Resistor, Metal Film, 1W, 422ohm, 500V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100BBF95422R vs MFR100BBFM422R |
MFR100BBF422R | Fixed Resistor, Metal Film, 1W, 422ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100BBF95422R vs MFR100BBF422R |
RMF1WD4220B-52-BL | Fixed Resistor, Metal Film, 1W, 422ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100BBF95422R vs RMF1WD4220B-52-BL |
MFR100BBF52422R | Fixed Resistor, Metal Film, 1W, 422ohm, 500V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100BBF95422R vs MFR100BBF52422R |
MFR100BBFMT422R | Fixed Resistor, Metal Film, 1W, 422ohm, 500V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100BBF95422R vs MFR100BBFMT422R |
MFR100BTFMB422R | Fixed Resistor, Metal Film, 1W, 422ohm, 500V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100BBF95422R vs MFR100BTFMB422R |
MFR100BTF95422R | Fixed Resistor, Metal Film, 1W, 422ohm, 500V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100BBF95422R vs MFR100BTF95422R |