Part Details for MFR100BBE74K1 by YAGEO Corporation
Overview of MFR100BBE74K1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR100BBE74K1
MFR100BBE74K1 CAD Models
MFR100BBE74K1 Part Data Attributes
|
MFR100BBE74K1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100BBE74K1
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 74100ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 74100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100BBE74K1
This table gives cross-reference parts and alternative options found for MFR100BBE74K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100BBE74K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFR100BREMT74K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 74100ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | MFR100BBE74K1 vs MFR100BREMT74K1 |
MFR100BREM74K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 74100ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | MFR100BBE74K1 vs MFR100BREM74K1 |
MFR100BTEMB74K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 74100ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | MFR100BBE74K1 vs MFR100BTEMB74K1 |
MFR100BBEMT74K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 74100ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | MFR100BBE74K1 vs MFR100BBEMT74K1 |
MFR100BREMR74K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 74100ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | MFR100BBE74K1 vs MFR100BREMR74K1 |
MFR100BTE74K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 74100ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR100BBE74K1 vs MFR100BTE74K1 |
MFR100BREMB74K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 74100ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | MFR100BBE74K1 vs MFR100BREMB74K1 |
MFR100BTE5274K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 74100ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | MFR100BBE74K1 vs MFR100BTE5274K1 |
MFR100BBE5274K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 74100ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | MFR100BBE74K1 vs MFR100BBE5274K1 |
MFR100BTE9574K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 74100ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | MFR100BBE74K1 vs MFR100BTE9574K1 |