There are no models available for this part yet.
Overview of MFR100BBE182R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
CAD Models for MFR100BBE182R by YAGEO Corporation
Part Data Attributes for MFR100BBE182R by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.5 mm
|
Package Length
|
11.5 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
182 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
500 V
|
Alternate Parts for MFR100BBE182R
This table gives cross-reference parts and alternative options found for MFR100BBE182R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100BBE182R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100BBEMB182R | Fixed Resistor, Metal Film, 1W, 182ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100BBE182R vs MFR100BBEMB182R |
MFR100BRE182R | Fixed Resistor, Metal Film, 1W, 182ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100BBE182R vs MFR100BRE182R |
MFR100BBEM182R | Fixed Resistor, Metal Film, 1W, 182ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100BBE182R vs MFR100BBEM182R |
MFR100BTE182R | Fixed Resistor, Metal Film, 1W, 182ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100BBE182R vs MFR100BTE182R |
MFR100BTEMR182R | Fixed Resistor, Metal Film, 1W, 182ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100BBE182R vs MFR100BTEMR182R |
MFR100BTE52182R | Fixed Resistor, Metal Film, 1W, 182ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100BBE182R vs MFR100BTE52182R |
MFR100BBE95182R | Fixed Resistor, Metal Film, 1W, 182ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100BBE182R vs MFR100BBE95182R |
RMF1WC1820B-52-TR20 | Fixed Resistor, Metal Film, 1W, 182ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100BBE182R vs RMF1WC1820B-52-TR20 |
MFR100BTEMB182R | Fixed Resistor, Metal Film, 1W, 182ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100BBE182R vs MFR100BTEMB182R |
MFR100BBEMR182R | Fixed Resistor, Metal Film, 1W, 182ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100BBE182R vs MFR100BBEMR182R |