Part Details for MFR-50FTE52-15K by YAGEO Corporation
Overview of MFR-50FTE52-15K by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR-50FTE52-15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR-50FTE52-15K-ND
|
DigiKey | RES 15K OHM 1% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0196 | Buy Now |
DISTI #
MFR-50FTE52-15K
|
Avnet Americas | General Type Metal Film Resistor 15kOhm 1/2W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR-50FTE52-15K) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR-50FTE52-15K
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 4900 |
|
$0.0190 / $0.1600 | Buy Now |
|
Future Electronics | 15 KOhms ±1% 0.5W Through Hole Resistor Axial Metal Film RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0130 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/2W 15K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0732 / $0.0893 | RFQ |
Part Details for MFR-50FTE52-15K
MFR-50FTE52-15K CAD Models
MFR-50FTE52-15K Part Data Attributes
|
MFR-50FTE52-15K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-50FTE52-15K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MFR-50FTE52-15K
This table gives cross-reference parts and alternative options found for MFR-50FTE52-15K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-50FTE52-15K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-50FTEPN15K | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-50FTE52-15K vs MFR-50FTEPN15K |
FMF-50FRE52-15K | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-50FTE52-15K vs FMF-50FRE52-15K |
MFR-50FREPN15K | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-50FTE52-15K vs MFR-50FREPN15K |
MFR-50FRE15K | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-50FTE52-15K vs MFR-50FRE15K |
MFR-50FTE15K | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-50FTE52-15K vs MFR-50FTE15K |
MFR-50FBE15K | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-50FTE52-15K vs MFR-50FBE15K |
MFR-50FBEMR15K | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-50FTE52-15K vs MFR-50FBEMR15K |
RMF50C1502F-52-BL | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-50FTE52-15K vs RMF50C1502F-52-BL |
MFR-50FREFT15K | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-50FTE52-15K vs MFR-50FREFT15K |
MFR-50FBEMB15K | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-50FTE52-15K vs MFR-50FBEMB15K |