Part Details for MFR-50FRF2R55 by YAGEO Corporation
Overview of MFR-50FRF2R55 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR-50FRF2R55
MFR-50FRF2R55 CAD Models
MFR-50FRF2R55 Part Data Attributes
|
MFR-50FRF2R55
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-50FRF2R55
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 2.55ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2.55 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MFR-50FRF2R55
This table gives cross-reference parts and alternative options found for MFR-50FRF2R55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-50FRF2R55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5053HD2R550F | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 2.55ohm, THROUGH HOLE MOUNT, AXIAL LEADED | YAGEO Corporation | MFR-50FRF2R55 vs 5053HD2R550F |
RC65LFZ2R55FT | Fixed Resistor, Metal Film, 0.5W, 2.55ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | MFR-50FRF2R55 vs RC65LFZ2R55FT |
FMF-50FTF2R55 | Fixed Resistor, Metal Film, 0.5W, 2.55ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-50FRF2R55 vs FMF-50FTF2R55 |
FMF-50FRF2R55 | Fixed Resistor, Metal Film, 0.5W, 2.55ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-50FRF2R55 vs FMF-50FRF2R55 |
FMF-50FBF2R55 | Fixed Resistor, Metal Film, 0.5W, 2.55ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-50FRF2R55 vs FMF-50FBF2R55 |
MFR-50FTF2R55 | Fixed Resistor, Metal Film, 0.5W, 2.55ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-50FRF2R55 vs MFR-50FTF2R55 |