Part Details for MFR-50FBD82K by YAGEO Corporation
Overview of MFR-50FBD82K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR-50FBD82K
MFR-50FBD82K CAD Models
MFR-50FBD82K Part Data Attributes
|
MFR-50FBD82K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-50FBD82K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 82000ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e3 | |
Manufacturer Series | MFR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MFR-50FBD82K
This table gives cross-reference parts and alternative options found for MFR-50FBD82K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-50FBD82K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC65LFD82K0FA | Fixed Resistor, Metal Film, 0.5W, 82000ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | MFR-50FBD82K vs RC65LFD82K0FA |
MFR-50FTD82K | Fixed Resistor, Metal Film, 0.5W, 82000ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-50FBD82K vs MFR-50FTD82K |
RC65LFD82KFB | Fixed Resistor, Metal Film, 0.5W, 82000ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | MFR-50FBD82K vs RC65LFD82KFB |
RC65LFD82KFA | Fixed Resistor, Metal Film, 0.5W, 82000ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | MFR-50FBD82K vs RC65LFD82KFA |
RC65LFD82KFT | Fixed Resistor, Metal Film, 0.5W, 82000ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | MFR-50FBD82K vs RC65LFD82KFT |
PR5-82K0FI | Fixed Resistor, Metal Film, 0.5W, 82000ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | MFR-50FBD82K vs PR5-82K0FI |
RC65LFD82K0FT | Fixed Resistor, Metal Film, 0.5W, 82000ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | MFR-50FBD82K vs RC65LFD82K0FT |
PR5-82K0FI | RESISTOR, METAL FILM, 0.5W, 1%, 25ppm, 82000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | MFR-50FBD82K vs PR5-82K0FI |