Datasheets
MFR-25FTE52-210R by: YAGEO Corporation

Fixed Resistor, Metal Film, 0.25W, 210ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,

Part Details for MFR-25FTE52-210R by YAGEO Corporation

Overview of MFR-25FTE52-210R by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
YRPBRX210-RX210 Renesas Electronics Corporation YRPBRX21 Evaluation Board for RX210
10131318-121210RLF Amphenol Communications Solutions Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 12 Positions, Non GW Compatible Nylon66, Tape and Reel.
10131318-084210RLF Amphenol Communications Solutions Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Black Color, 8 Positions, Non GW Compatible Nylon66, Tape and Reel.

Price & Stock for MFR-25FTE52-210R

Part # Distributor Description Stock Price Buy
DISTI # MFR-25FTE52-210R-ND
DigiKey RES 210 OHM 1% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 5,000 $0.0112
$0.0112 Buy Now
DISTI # MFR-25FTE52-210R
Avnet Americas General Type Metal Film Resistor 210Ohm 1/4W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR-25FTE52-210R) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 603-MFR-25FTE52-210R
Mouser Electronics Metal Film Resistors - Through Hole 210 OHM 1/4W 1% RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0710
  • 100 $0.0290
  • 1,000 $0.0120
  • 5,000 $0.0110
  • 10,000 $0.0080
$0.0080 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0058
$0.0058 Buy Now
Ozdisan Elektronik RES.M.FILM 1/4W 210 Ohms ±1% Automotive(AEC-Q200) 0
  • 2 $0.0539
  • 5,000 $0.0442
$0.0442 / $0.0539 RFQ

Part Details for MFR-25FTE52-210R

MFR-25FTE52-210R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MFR-25FTE52-210R Part Data Attributes

MFR-25FTE52-210R YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MFR-25FTE52-210R YAGEO Corporation Fixed Resistor, Metal Film, 0.25W, 210ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Factory Lead Time 24 Weeks
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.55 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.4 mm
Package Length 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 210 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE
Tolerance 1%
Working Voltage 250 V

Alternate Parts for MFR-25FTE52-210R

This table gives cross-reference parts and alternative options found for MFR-25FTE52-210R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FTE52-210R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
FMF-25FBEFK210R YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 0.25W, 210ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, MFR-25FTE52-210R vs FMF-25FBEFK210R
MFN-25FTEPN210R YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 0.25W, 210ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, MFR-25FTE52-210R vs MFN-25FTEPN210R
RMF25C2100F-52-T20 Taitron Components Inc Check for Price Fixed Resistor, Metal Film, 0.25W, 210ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED MFR-25FTE52-210R vs RMF25C2100F-52-T20
RMF25C2100F-52-BL Taitron Components Inc Check for Price Fixed Resistor, Metal Film, 0.25W, 210ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED MFR-25FTE52-210R vs RMF25C2100F-52-BL
FMF-25FBE52-210R YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 0.25W, 210ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, MFR-25FTE52-210R vs FMF-25FBE52-210R
MFN-25FTE26-210R YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 0.25W, 210ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, MFR-25FTE52-210R vs MFN-25FTE26-210R
RMF25C2100F-52-TR20 Taitron Components Inc Check for Price Fixed Resistor, Metal Film, 0.25W, 210ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED MFR-25FTE52-210R vs RMF25C2100F-52-TR20
FMF-25FBEFKK210R YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 0.25W, 210ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, MFR-25FTE52-210R vs FMF-25FBEFKK210R
FMF-25FREAV210R YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 0.25W, 210ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, MFR-25FTE52-210R vs FMF-25FREAV210R
MFR-25FTE26-210R YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 0.25W, 210ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, MFR-25FTE52-210R vs MFR-25FTE26-210R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR-25FTE52-210R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR-25FTE52-210R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFR-25FTE52-210R would you like to use for your alert(s)?
  • Please alert me when MFR-25FTE52-210R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR-25FTE52-210R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR-25FTE52-210R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR-25FTE52-210R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR-25FTE52-210R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR-25FTE52-210R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: