Part Details for MFR-25FRF52-86K6 by YAGEO Corporation
Overview of MFR-25FRF52-86K6 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K662710321 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X6SFP EXPRPRT LRGR LP DIA. | |
UE86K632710321 | Amphenol Communications Solutions | 2X6 SFP WITH LARGE LP | |
UE86K642710321 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X6 SFP WITH LARGE LP. |
Price & Stock for MFR-25FRF52-86K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR-25FRF52-86K6CT-ND
|
DigiKey | RES 86.6K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5315 In Stock |
|
$0.0077 / $0.1000 | Buy Now |
DISTI #
MFR-25FRF52-86K6
|
Avnet Americas | General Type Metal Film Resistor 86.6kOhm 1/4W 1% Axial T/R - Tape and Reel (Alt: MFR-25FRF52-86K6) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR-25FRF52-86K6
|
Mouser Electronics | Metal Film Resistors - Through Hole 86.6K OHM 1/4W 1% RoHS: Compliant | 8635 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | MFR Series 0.25 W 86.6 kOhms 1% 100 ppm Ø 2.4 x 6.3 mm Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0078 / $0.0088 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 86.6K Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0735 / $0.0897 | RFQ |
Part Details for MFR-25FRF52-86K6
MFR-25FRF52-86K6 CAD Models
MFR-25FRF52-86K6 Part Data Attributes
|
MFR-25FRF52-86K6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FRF52-86K6
YAGEO Corporation
RES 86.6K OHM 1/4W 1% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FRF52-86K6
This table gives cross-reference parts and alternative options found for MFR-25FRF52-86K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FRF52-86K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-25FBFFKK86K6 | Fixed Resistor, Metal Film, 0.25W, 86600ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-86K6 vs MFR-25FBFFKK86K6 |
MFN-25FRFAV86K6 | Fixed Resistor, Metal Film, 0.25W, 86600ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-86K6 vs MFN-25FRFAV86K6 |
FMF-25FTFAV86K6 | Fixed Resistor, Metal Film, 0.25W, 86600ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-86K6 vs FMF-25FTFAV86K6 |
MFR-25FBF26-86K6 | Fixed Resistor, Metal Film, 0.25W, 86600ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-86K6 vs MFR-25FBF26-86K6 |
FMF-25FBFMB86K6 | Fixed Resistor, Metal Film, 0.25W, 86600ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-86K6 vs FMF-25FBFMB86K6 |
FMF-25FRFAV86K6 | Fixed Resistor, Metal Film, 0.25W, 86600ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-86K6 vs FMF-25FRFAV86K6 |
MFR-25FRFFT86K6 | Fixed Resistor, Metal Film, 0.25W, 86600ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-86K6 vs MFR-25FRFFT86K6 |
MFR-25FB-FFK86K6 | Fixed Resistor, Metal Film, 0.25W, 86600ohm, 250V, 1% +/-Tol, | YAGEO Corporation | MFR-25FRF52-86K6 vs MFR-25FB-FFK86K6 |
MFR-25FTF26-86K6 | Fixed Resistor, Metal Film, 0.25W, 86600ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-86K6 vs MFR-25FTF26-86K6 |
FMF-25FBF52-86K6 | Fixed Resistor, Metal Film, 0.25W, 86600ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-86K6 vs FMF-25FBF52-86K6 |