Part Details for MFR-25FBF52-3K4 by YAGEO Corporation
Overview of MFR-25FBF52-3K4 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR-25FBF52-3K4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3.40KXBK-ND
|
DigiKey | RES 3.4K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6725 In Stock |
|
$0.0095 / $0.1000 | Buy Now |
DISTI #
MFR-25FBF52-3K4
|
Avnet Americas | Resistor, 3.4 kOhm, ± 1%, 250 mW, Axial Leaded, Metal Film, General Purpose - Bulk (Alt: MFR-25FBF52-3K4) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-MFR-25FBF52-3K4
|
Mouser Electronics | Metal Film Resistors - Through Hole 3.4K OHM 1/4W 1% RoHS: Compliant | 5734 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0061 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 3400OHM, 250V, 1% +/-TOL, -100,100PPM/CEL | 3348 |
|
$0.0138 / $0.0368 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 3.4K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0758 / $0.0925 | RFQ |
Part Details for MFR-25FBF52-3K4
MFR-25FBF52-3K4 CAD Models
MFR-25FBF52-3K4 Part Data Attributes
|
MFR-25FBF52-3K4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FBF52-3K4
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 3400ohm, 250V, 1% +/-Tol, -100,100ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FBF52-3K4
This table gives cross-reference parts and alternative options found for MFR-25FBF52-3K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FBF52-3K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-25FBF-3K40 | Fixed Resistor, Metal Film, 0.25W, 3400ohm, 250V, 1% +/-Tol, -100,100ppm/Cel | YAGEO Corporation | MFR-25FBF52-3K4 vs MFR-25FBF-3K40 |
MFR-25FRF3K4 | Fixed Resistor, Metal Film, 0.25W, 3400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF52-3K4 vs MFR-25FRF3K4 |
MFR-25FTF523K40 | Fixed Resistor, Metal Film, 0.25W, 3400ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-3K4 vs MFR-25FTF523K40 |
MFR-25FBFFKK3K4 | Fixed Resistor, Metal Film, 0.25W, 3400ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-3K4 vs MFR-25FBFFKK3K4 |
MFN-25FRFAV3K4 | Fixed Resistor, Metal Film, 0.25W, 3400ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-3K4 vs MFN-25FRFAV3K4 |
MFN-25FTFAV3K4 | Fixed Resistor, Metal Film, 0.25W, 3400ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-3K4 vs MFN-25FTFAV3K4 |
MFN-25FRFPN3K4 | Fixed Resistor, Metal Film, 0.25W, 3400ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-3K4 vs MFN-25FRFPN3K4 |
MFR-25FRFPN3K4 | Fixed Resistor, Metal Film, 0.25W, 3400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF52-3K4 vs MFR-25FRFPN3K4 |
MFN-25FBF52-3K4 | Fixed Resistor, Metal Film, 0.25W, 3400ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-3K4 vs MFN-25FBF52-3K4 |
MFN-25FBFFFK3K4 | Fixed Resistor, Metal Film, 0.25W, 3400ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-3K4 vs MFN-25FBFFFK3K4 |