Part Details for MFR-25FBF52-200R by YAGEO Corporation
Overview of MFR-25FBF52-200R by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR-25FBF52-200R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
200XBK-ND
|
DigiKey | RES 200 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
22505 In Stock |
|
$0.0106 / $0.1000 | Buy Now |
DISTI #
MFR-25FBF52-200R
|
Avnet Americas | General Type Metal Film Resistor 200Ohm 1/4W 1% Axial Bulk - Bulk (Alt: MFR-25FBF52-200R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10000 |
|
RFQ | |
DISTI #
603-MFR-25FBF52-200R
|
Mouser Electronics | Metal Film Resistors - Through Hole 200 OHM 1/4W 1% RoHS: Compliant | 3475 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V99:2348_17667181
|
Arrow Electronics | Res Metal Film 200 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2330 | Americas - 7975 |
|
$0.0075 / $0.0940 | Buy Now |
|
Future Electronics | MFR Series 0.25 W 200 Ohms 1% 100 ppm Ø 2.4 x 6.3 mm Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.0065 / $0.0080 | Buy Now |
DISTI #
71201482
|
Verical | Res Metal Film 200 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 820 Package Multiple: 1 Date Code: 2330 | Americas - 7975 |
|
$0.0075 / $0.0177 | Buy Now |
DISTI #
MFR-25FBF52-200R
|
TTI | Metal Film Resistors - Through Hole 200 OHM 1/4W 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 10000 In Stock |
|
$0.0078 / $0.0107 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 40 |
|
$0.1000 / $0.1500 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 200 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0442 / $0.0539 | RFQ |
|
Perfect Parts Corporation | 33272 |
|
RFQ |
Part Details for MFR-25FBF52-200R
MFR-25FBF52-200R CAD Models
MFR-25FBF52-200R Part Data Attributes
|
MFR-25FBF52-200R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FBF52-200R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 1% +/-Tol, -100,100ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FBF52-200R
This table gives cross-reference parts and alternative options found for MFR-25FBF52-200R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FBF52-200R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-25FTF52-200R | Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF52-200R vs MFR-25FTF52-200R |
MFR-25FB-FFK200R | Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 1% +/-Tol, | YAGEO Corporation | MFR-25FBF52-200R vs MFR-25FB-FFK200R |
MFR-25FRFFT200R | Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-200R vs MFR-25FRFFT200R |
FMF-25FTF52-200R | Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF52-200R vs FMF-25FTF52-200R |
RMF25D2000F-52-BL | Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FBF52-200R vs RMF25D2000F-52-BL |
FMF-25FRF52-200R | Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF52-200R vs FMF-25FRF52-200R |