Datasheets
MFR-25DBD5210K0 by: YAGEO Corporation

Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.5% +/-Tol, -25,25ppm/Cel,

Part Details for MFR-25DBD5210K0 by YAGEO Corporation

Overview of MFR-25DBD5210K0 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MFR-25DBD5210K0

MFR-25DBD5210K0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MFR-25DBD5210K0 Part Data Attributes

MFR-25DBD5210K0 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MFR-25DBD5210K0 YAGEO Corporation Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.5% +/-Tol, -25,25ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.6 mm
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.4 mm
Package Length 6.3 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 0.25 W
Resistance 10000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 0.5%
Working Voltage 250 V

Alternate Parts for MFR-25DBD5210K0

This table gives cross-reference parts and alternative options found for MFR-25DBD5210K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25DBD5210K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MFR-25DBD7210K0 Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR-25DBD5210K0 vs MFR-25DBD7210K0
MFR-25DRDM10K Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR-25DBD5210K0 vs MFR-25DRDM10K
MFR-25DRD7210K0 Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR-25DBD5210K0 vs MFR-25DRD7210K0
MFR-25DBD10K Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFR-25DBD5210K0 vs MFR-25DBD10K
MFN-25DTD26-10K Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR-25DBD5210K0 vs MFN-25DTD26-10K
MFR-25DBDFFK10K Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR-25DBD5210K0 vs MFR-25DBDFFK10K
MFR-25DTDAV10K Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR-25DBD5210K0 vs MFR-25DTDAV10K
MFR-25DBDM10K Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR-25DBD5210K0 vs MFR-25DBDM10K
MFR-25DRDMT10K Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR-25DBD5210K0 vs MFR-25DRDMT10K
MFR-25DTD7210K0 Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR-25DBD5210K0 vs MFR-25DTD7210K0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR-25DBD5210K0 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR-25DBD5210K0 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFR-25DBD5210K0 would you like to use for your alert(s)?
  • Please alert me when MFR-25DBD5210K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR-25DBD5210K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR-25DBD5210K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR-25DBD5210K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR-25DBD5210K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR-25DBD5210K0 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: