There are no models available for this part yet.
Overview of MFR-12FTE52-309K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM402309KITV3P0 | Renesas Electronics Corporation | Evaluation Kit for ZSPM4023-09 | |
10142344-309KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 9 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10155500-C309KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Right angle, 9 Position, STG, Top Latch, Gold; C Coding<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for MFR-12FTE52-309K by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.M.FILM 1/6W 309K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0755 / $0.0921 | RFQ |
CAD Models for MFR-12FTE52-309K by YAGEO Corporation
Part Data Attributes for MFR-12FTE52-309K by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.9 mm
|
Package Length
|
3.4 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.1666 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
309000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for MFR-12FTE52-309K
This table gives cross-reference parts and alternative options found for MFR-12FTE52-309K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-12FTE52-309K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-12FTE72309K | Fixed Resistor, Metal Film, 0.167W, 309000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-12FTE52-309K vs MFR-12FTE72309K |
MFR-12FREM309K | Fixed Resistor, Metal Film, 0.167W, 309000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-12FTE52-309K vs MFR-12FREM309K |
MFR-12FBE-309K | Fixed Resistor, Metal Film, 0.167W, 309000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-12FTE52-309K vs MFR-12FBE-309K |
MFR-12FRE26-309K | Fixed Resistor, Metal Film, 0.1666W, 309000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-12FTE52-309K vs MFR-12FRE26-309K |
MFR-12FREMT309K | Fixed Resistor, Metal Film, 0.1666W, 309000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-12FTE52-309K vs MFR-12FREMT309K |
RMF08C3093F-52-BL | Fixed Resistor, Metal Film, 0.1667W, 309000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-12FTE52-309K vs RMF08C3093F-52-BL |
RMF08C3093F-52-AR | Fixed Resistor, Metal Film, 0.1667W, 309000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-12FTE52-309K vs RMF08C3093F-52-AR |
MFR-12FTEM309K | Fixed Resistor, Metal Film, 0.167W, 309000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-12FTE52-309K vs MFR-12FTEM309K |
MFR-12FBEMT309K | Fixed Resistor, Metal Film, 0.167W, 309000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-12FTE52-309K vs MFR-12FBEMT309K |
MFR-12FTEMT309K | Fixed Resistor, Metal Film, 0.1666W, 309000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-12FTE52-309K vs MFR-12FTEMT309K |