Part Details for MFR-12FTE52-17R by YAGEO Corporation
Overview of MFR-12FTE52-17R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR-12FTE52-17R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR-12FTE52-17R
|
Avnet Americas | General Type Metal Film Resistor 17Ohm 1/6W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR-12FTE52-17R) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0051 | Buy Now |
Part Details for MFR-12FTE52-17R
MFR-12FTE52-17R CAD Models
MFR-12FTE52-17R Part Data Attributes
|
MFR-12FTE52-17R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-12FTE52-17R
YAGEO Corporation
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Total Weight | 122.7 | |
Category CO2 Kg | 4.54 | |
CO2 | 557.058 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Resistance | 17 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |