Datasheets
MFR-12FTCMT1R by: YAGEO Corporation

Fixed Resistor, Metal Film, 0.1666W, 1ohm, 200V, 1% +/-Tol, -15,15ppm/Cel,

Part Details for MFR-12FTCMT1R by YAGEO Corporation

Overview of MFR-12FTCMT1R by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for MFR-12FTCMT1R

MFR-12FTCMT1R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MFR-12FTCMT1R Part Data Attributes

MFR-12FTCMT1R YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MFR-12FTCMT1R YAGEO Corporation Fixed Resistor, Metal Film, 0.1666W, 1ohm, 200V, 1% +/-Tol, -15,15ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.45 mm
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 1.9 mm
Package Length 3.4 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Ammo Pack
Rated Power Dissipation (P) 0.1666 W
Resistance 1 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 1%
Working Voltage 200 V

Alternate Parts for MFR-12FTCMT1R

This table gives cross-reference parts and alternative options found for MFR-12FTCMT1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-12FTCMT1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MFN-12FTCMT1R Fixed Resistor, Metal Film, 0.1666W, 1ohm, 200V, 1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFR-12FTCMT1R vs MFN-12FTCMT1R
MFN-12FBC52-1R Fixed Resistor, Metal Film, 0.1666W, 1ohm, 200V, 1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFR-12FTCMT1R vs MFN-12FBC52-1R
MFN-12FRCMT1R Fixed Resistor, Metal Film, 0.1666W, 1ohm, 200V, 1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFR-12FTCMT1R vs MFN-12FRCMT1R
MFR-12FRCMT1R Fixed Resistor, Metal Film, 0.1666W, 1ohm, 200V, 1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFR-12FTCMT1R vs MFR-12FRCMT1R
MFR-12FRC52-1R Fixed Resistor, Metal Film, 0.1666W, 1ohm, 200V, 1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFR-12FTCMT1R vs MFR-12FRC52-1R
MFN-12FTC52-1R Fixed Resistor, Metal Film, 0.1666W, 1ohm, 200V, 1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFR-12FTCMT1R vs MFN-12FTC52-1R
MFN-12FBC26-1R Fixed Resistor, Metal Film, 0.1666W, 1ohm, 200V, 1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFR-12FTCMT1R vs MFN-12FBC26-1R
MFR-12FTC26-1R Fixed Resistor, Metal Film, 0.1666W, 1ohm, 200V, 1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFR-12FTCMT1R vs MFR-12FTC26-1R
MFR-12FBCM1R Fixed Resistor, Metal Film, 0.1666W, 1ohm, 200V, 1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFR-12FTCMT1R vs MFR-12FBCM1R
MFR-12FBC52-1R Fixed Resistor, Metal Film, 0.1666W, 1ohm, 200V, 1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFR-12FTCMT1R vs MFR-12FBC52-1R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR-12FTCMT1R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR-12FTCMT1R by YAGEO Corporation

  • Please alert me when MFR-12FTCMT1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR-12FTCMT1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR-12FTCMT1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR-12FTCMT1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR-12FTCMT1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR-12FTCMT1R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: