Datasheets
MFR-12DTD52-6M49 by: YAGEO Corporation

Fixed Resistor, Metal Film, 0.1666W, 6490000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel,

Part Details for MFR-12DTD52-6M49 by YAGEO Corporation

Overview of MFR-12DTD52-6M49 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for MFR-12DTD52-6M49

MFR-12DTD52-6M49 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MFR-12DTD52-6M49 Part Data Attributes

MFR-12DTD52-6M49 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MFR-12DTD52-6M49 YAGEO Corporation Fixed Resistor, Metal Film, 0.1666W, 6490000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.45 mm
Lead Length 28 mm
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 1.9 mm
Package Length 3.4 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Ammo Pack
Rated Power Dissipation (P) 0.1666 W
Resistance 6490000 Ω
Resistor Type FIXED RESISTOR
Series MFR
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for MFR-12DTD52-6M49

This table gives cross-reference parts and alternative options found for MFR-12DTD52-6M49. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-12DTD52-6M49, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MFN-12DBDM6M49 Fixed Resistor, Metal Film, 0.1666W, 6490000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR-12DTD52-6M49 vs MFN-12DBDM6M49
MFN-12DTD52-6M49 Fixed Resistor, Metal Film, 0.1666W, 6490000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR-12DTD52-6M49 vs MFN-12DTD52-6M49
MFR-12DBD52-6M49 Fixed Resistor, Metal Film, 0.1666W, 6490000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR-12DTD52-6M49 vs MFR-12DBD52-6M49
MFR-12DTD26-6M49 Fixed Resistor, Metal Film, 0.1666W, 6490000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR-12DTD52-6M49 vs MFR-12DTD26-6M49
MFN-12DTD26-6M49 Fixed Resistor, Metal Film, 0.1666W, 6490000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR-12DTD52-6M49 vs MFN-12DTD26-6M49
MFR-12DTDMT6M49 Fixed Resistor, Metal Film, 0.1666W, 6490000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR-12DTD52-6M49 vs MFR-12DTDMT6M49
MFN-12DBD52-6M49 Fixed Resistor, Metal Film, 0.1666W, 6490000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR-12DTD52-6M49 vs MFN-12DBD52-6M49
MFR-12DBDM6M49 Fixed Resistor, Metal Film, 0.1666W, 6490000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR-12DTD52-6M49 vs MFR-12DBDM6M49

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR-12DTD52-6M49 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR-12DTD52-6M49 by YAGEO Corporation

  • Please alert me when MFR-12DTD52-6M49 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR-12DTD52-6M49 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR-12DTD52-6M49 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR-12DTD52-6M49 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR-12DTD52-6M49.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR-12DTD52-6M49 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: