Part Details for MFP50SCTC26-234R by YAGEO Corporation
Overview of MFP50SCTC26-234R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4F20234RNFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
R4F20234RDFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
ADS9234RIRHBR | Texas Instruments | 14-bit, 3.5-MSPS, dual, simultaneous-sampling SAR ADC with internal reference and enhanced SPI 32-VQFN -40 to 125 |
Part Details for MFP50SCTC26-234R
MFP50SCTC26-234R CAD Models
MFP50SCTC26-234R Part Data Attributes
|
MFP50SCTC26-234R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP50SCTC26-234R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 234ohm, 0.25% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 234 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 250 V |
Alternate Parts for MFP50SCTC26-234R
This table gives cross-reference parts and alternative options found for MFP50SCTC26-234R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP50SCTC26-234R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP50SCTCFT234R | Fixed Resistor, Metal Film, 0.5W, 234ohm, 250V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP50SCTC26-234R vs MFP50SCTCFT234R |
MFP50SCRC52-234R | Fixed Resistor, Metal Film, 0.5W, 234ohm, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP50SCTC26-234R vs MFP50SCRC52-234R |
MFP50SCBCM234R | Fixed Resistor, Metal Film, 0.5W, 234ohm, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP50SCTC26-234R vs MFP50SCBCM234R |
MFP50SCTCAV234R | Fixed Resistor, Metal Film, 0.5W, 234ohm, 250V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP50SCTC26-234R vs MFP50SCTCAV234R |
MFP50SCRCPN234R | Fixed Resistor, Metal Film, 0.5W, 234ohm, 250V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP50SCTC26-234R vs MFP50SCRCPN234R |
MFP50SCTCPN234R | Fixed Resistor, Metal Film, 0.5W, 234ohm, 250V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP50SCTC26-234R vs MFP50SCTCPN234R |
MFP50SCRCAV234R | Fixed Resistor, Metal Film, 0.5W, 234ohm, 250V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP50SCTC26-234R vs MFP50SCRCAV234R |
MFP50SCBC52-234R | Fixed Resistor, Metal Film, 0.5W, 234ohm, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP50SCTC26-234R vs MFP50SCBC52-234R |
MFP50SCRC26-234R | Fixed Resistor, Metal Film, 0.5W, 234ohm, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP50SCTC26-234R vs MFP50SCRC26-234R |
MFP50SCRCFT234R | Fixed Resistor, Metal Film, 0.5W, 234ohm, 250V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP50SCTC26-234R vs MFP50SCRCFT234R |