Part Details for MFP50SBTCFT442R by YAGEO Corporation
Overview of MFP50SBTCFT442R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP50SBTCFT442R
MFP50SBTCFT442R CAD Models
MFP50SBTCFT442R Part Data Attributes
|
MFP50SBTCFT442R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP50SBTCFT442R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 442ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for MFP50SBTCFT442R
This table gives cross-reference parts and alternative options found for MFP50SBTCFT442R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP50SBTCFT442R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP50SBBC52-442R | Fixed Resistor, Metal Film, 0.5W, 442ohm, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP50SBTCFT442R vs MFP50SBBC52-442R |
MFP50SBTC26-442R | Fixed Resistor, Metal Film, 0.5W, 442ohm, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP50SBTCFT442R vs MFP50SBTC26-442R |
MFP50SABC52-442R | Fixed Resistor, Metal Film, 0.5W, 442ohm, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP50SBTCFT442R vs MFP50SABC52-442R |
MFP50SBRCPN442R | Fixed Resistor, Metal Film, 0.5W, 442ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP50SBTCFT442R vs MFP50SBRCPN442R |
MFP50SATCPN442R | Fixed Resistor, Metal Film, 0.5W, 442ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP50SBTCFT442R vs MFP50SATCPN442R |
MFP50SARCPN442R | Fixed Resistor, Metal Film, 0.5W, 442ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP50SBTCFT442R vs MFP50SARCPN442R |
MFP50SBTCPN442R | Fixed Resistor, Metal Film, 0.5W, 442ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP50SBTCFT442R vs MFP50SBTCPN442R |
MFP50SATC26-442R | Fixed Resistor, Metal Film, 0.5W, 442ohm, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP50SBTCFT442R vs MFP50SATC26-442R |
MFP50SARC52-442R | Fixed Resistor, Metal Film, 0.5W, 442ohm, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP50SBTCFT442R vs MFP50SARC52-442R |
MFP50SBTCAV442R | Fixed Resistor, Metal Film, 0.5W, 442ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP50SBTCFT442R vs MFP50SBTCAV442R |