Part Details for MFP50SBTBFT309K by YAGEO Corporation
Overview of MFP50SBTBFT309K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP50SBTBFT309K
MFP50SBTBFT309K CAD Models
MFP50SBTBFT309K Part Data Attributes
|
MFP50SBTBFT309K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP50SBTBFT309K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 309000ohm, 250V, 0.1% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 309000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for MFP50SBTBFT309K
This table gives cross-reference parts and alternative options found for MFP50SBTBFT309K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP50SBTBFT309K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP50SATB26-309K | Fixed Resistor, Metal Film, 0.5W, 309000ohm, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SBTBFT309K vs MFP50SATB26-309K |
MFP50SARBPN309K | Fixed Resistor, Metal Film, 0.5W, 309000ohm, 250V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SBTBFT309K vs MFP50SARBPN309K |
MFP50SBRBPN309K | Fixed Resistor, Metal Film, 0.5W, 309000ohm, 250V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SBTBFT309K vs MFP50SBRBPN309K |
MFP50SABB26-309K | Fixed Resistor, Metal Film, 0.5W, 309000ohm, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SBTBFT309K vs MFP50SABB26-309K |
MFP50SARBFT309K | Fixed Resistor, Metal Film, 0.5W, 309000ohm, 250V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SBTBFT309K vs MFP50SARBFT309K |
MFP50SATBAV309K | Fixed Resistor, Metal Film, 0.5W, 309000ohm, 250V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SBTBFT309K vs MFP50SATBAV309K |
MFP50SABBFK309K | Fixed Resistor, Metal Film, 0.5W, 309000ohm, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SBTBFT309K vs MFP50SABBFK309K |
MFP50SBTBAV309K | Fixed Resistor, Metal Film, 0.5W, 309000ohm, 250V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SBTBFT309K vs MFP50SBTBAV309K |
MFP50SARB52-309K | Fixed Resistor, Metal Film, 0.5W, 309000ohm, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SBTBFT309K vs MFP50SARB52-309K |
MFP50SBRBFT309K | Fixed Resistor, Metal Film, 0.5W, 309000ohm, 250V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SBTBFT309K vs MFP50SBRBFT309K |