Part Details for MFP50SBTAPN184K by YAGEO Corporation
Overview of MFP50SBTAPN184K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP50SBTAPN184K
MFP50SBTAPN184K CAD Models
MFP50SBTAPN184K Part Data Attributes
|
MFP50SBTAPN184K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP50SBTAPN184K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 184000ohm, 250V, 0.1% +/-Tol, -5,5ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 184000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for MFP50SBTAPN184K
This table gives cross-reference parts and alternative options found for MFP50SBTAPN184K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP50SBTAPN184K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP50SBTA52-184K | Fixed Resistor, Metal Film, 0.5W, 184000ohm, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP50SBTAPN184K vs MFP50SBTA52-184K |
MFP50SBBA52-184K | Fixed Resistor, Metal Film, 0.5W, 184000ohm, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP50SBTAPN184K vs MFP50SBBA52-184K |
MFP50SARA26-184K | Fixed Resistor, Metal Film, 0.5W, 184000ohm, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP50SBTAPN184K vs MFP50SARA26-184K |
MFP50SABA26-184K | Fixed Resistor, Metal Film, 0.5W, 184000ohm, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP50SBTAPN184K vs MFP50SABA26-184K |
MFP50SATAAV184K | Fixed Resistor, Metal Film, 0.5W, 184000ohm, 250V, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP50SBTAPN184K vs MFP50SATAAV184K |
MFP50SBBAFFK184K | Fixed Resistor, Metal Film, 0.5W, 184000ohm, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP50SBTAPN184K vs MFP50SBBAFFK184K |
MFP50SBTAFT184K | Fixed Resistor, Metal Film, 0.5W, 184000ohm, 250V, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP50SBTAPN184K vs MFP50SBTAFT184K |
MFP50SARAPN184K | Fixed Resistor, Metal Film, 0.5W, 184000ohm, 250V, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP50SBTAPN184K vs MFP50SARAPN184K |
MFP50SBBAFK184K | Fixed Resistor, Metal Film, 0.5W, 184000ohm, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP50SBTAPN184K vs MFP50SBBAFK184K |
MFP50SBRAFT184K | Fixed Resistor, Metal Film, 0.5W, 184000ohm, 250V, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP50SBTAPN184K vs MFP50SBRAFT184K |