Part Details for MFP50SBRB26-118K by YAGEO Corporation
Overview of MFP50SBRB26-118K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10072354-G01-18KLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Mount Pin-in-Paste - Double row - 18 Positions - 2mm (0.079in) - Right Angle. | |
10145204-118KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 18 Position,side to side double row,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10146059-118KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 18 position |
Part Details for MFP50SBRB26-118K
MFP50SBRB26-118K CAD Models
MFP50SBRB26-118K Part Data Attributes
|
MFP50SBRB26-118K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP50SBRB26-118K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 118000ohm, 0.1% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for MFP50SBRB26-118K
This table gives cross-reference parts and alternative options found for MFP50SBRB26-118K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP50SBRB26-118K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP50SBTBFT118K | Fixed Resistor, Metal Film, 0.5W, 118000ohm, 250V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SBRB26-118K vs MFP50SBTBFT118K |
MFP50SATB52-118K | Fixed Resistor, Metal Film, 0.5W, 118000ohm, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SBRB26-118K vs MFP50SATB52-118K |
MFP50SBTBAV118K | Fixed Resistor, Metal Film, 0.5W, 118000ohm, 250V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SBRB26-118K vs MFP50SBTBAV118K |
MFP50SABB26-118K | Fixed Resistor, Metal Film, 0.5W, 118000ohm, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SBRB26-118K vs MFP50SABB26-118K |
MFP50SATB26-118K | Fixed Resistor, Metal Film, 0.5W, 118000ohm, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SBRB26-118K vs MFP50SATB26-118K |
MFP50SBRBPN118K | Fixed Resistor, Metal Film, 0.5W, 118000ohm, 250V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SBRB26-118K vs MFP50SBRBPN118K |
MFP50SATBAV118K | Fixed Resistor, Metal Film, 0.5W, 118000ohm, 250V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SBRB26-118K vs MFP50SATBAV118K |
MFP50SBTB52-118K | Fixed Resistor, Metal Film, 0.5W, 118000ohm, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SBRB26-118K vs MFP50SBTB52-118K |
MFP50SBBB52-118K | Fixed Resistor, Metal Film, 0.5W, 118000ohm, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SBRB26-118K vs MFP50SBBB52-118K |
MFP50SBRBAV118K | Fixed Resistor, Metal Film, 0.5W, 118000ohm, 250V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SBRB26-118K vs MFP50SBRBAV118K |